SMC XT34 Check Valve G 1/4 Female Inlet, G 1/4 Male Outlet, 0.1 → 0.7MPa
- RS Stock No.:
- 457-145
- Mfr. Part No.:
- XT34-303-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR1,128.81
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,128.81 |
*price indicative
- RS Stock No.:
- 457-145
- Mfr. Part No.:
- XT34-303-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/4 Female | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | XT34 | |
| Threaded Outlet Connection | G 1/4 Male | |
| Operating Pressure Range | 0.1 → 0.7MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/4 Female | ||
Outlet Connection Type Threaded | ||
Manufacturer Series XT34 | ||
Threaded Outlet Connection G 1/4 Male | ||
Operating Pressure Range 0.1 → 0.7MPa | ||
- COO (Country of Origin):
- JP
The SMC XT34-303 is a check valve with status detection, compliant with ISO 13849. It features a PNP static position detector (D-M9) and has a cable connection of 500mm with an M8 connector.
Operating pressure range 0.1 to 0.7 MPa
Ambient and operating temperatures -5 to 60°C frost-free
Ambient and operating temperatures -5 to 60°C frost-free
Related links
- SMC XT34 Check Valve G 3/8 Female Inlet 0.1 → 0.7MPa
- SMC XT34 Check Valve G 1/2 Female Inlet 0.1 → 0.7MPa
- SMC XT34-303 Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
