Crouzet Button Pneumatic Manual Control Valve, G G 1/8, III B

Subtotal (1 pack of 10 units)*

MYR3,828.36

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR382.836MYR3,828.36

*price indicative

RS Stock No.:
238-2508
Distrelec Article No.:
304-31-358
Mfr. Part No.:
89543501
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Control Mechanism

Button

Product Type

Pneumatic Manual Control Valve

Port Size

G 1/8

Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Maximum Flow Rate

112NL/min

Valve Function

3/2 NC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Length

30mm

Standards/Approvals

No

Width

40mm

Height

40.2mm

Thread Size

1/8 in

Model Number

III B

COO (Country of Origin):
FR
The Crouzet man machine interface pneumatic 3/2 valve with NO function and push-in tube diameter of 4mm. It is used with diameter 22 mm manual actuators.

3/2 valves for manual actuators

Operating pressure 2 to 8 bars

Operating temperature in dry air -5°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy