Festo Pneumatic Guided Cylinder - DFM-25-100-B-PPV-A-KF 25 mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 343-813
- Mfr. Part No.:
- DFM-25-100-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,023.72
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,023.72 |
*price indicative
- RS Stock No.:
- 343-813
- Mfr. Part No.:
- DFM-25-100-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive presents a compelling solution for precision motion control in various industrial applications. With a robust design, it accommodates highly specific needs where accuracy and reliability are paramount. Engineered with a double-acting mode, this drive allows for smooth and efficient operation while providing an adjustable pneumatic cushioning feature that enhances impact performance. Its recirculating ball bearing guide ensures consistent linear movement, making it ideal for environments demanding high performance and durability. The devices ambient temperature range effectively accommodates challenging conditions, ensuring consistent functionality, regardless of external factors.
Vast stroke length optimised for versatile applications
Precision guidance with recirculating ball bearing technology
Proximity switch compatibility for accurate position detection
Wide operating pressure range supports diverse environments
RoHS compliant materials ensure environmental safety
Cleanroom class compliance allows for use in sterile settings
Related links
- Festo Pneumatic Guided Cylinder - DFM-25-100-B-PPV-A-GF 25 mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-100-P-A-KF-F1A 25 mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-20-B-PPV-A-KF 25 mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-160-B-PPV-A-KF 25 mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-30-B-PPV-A-KF 25 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-B-PPV-A-KF 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-200-B-PPV-A-KF 25 mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-125-B-PPV-A-KF 25 mm Bore 125 mm Double Acting Acting
