Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-B-1, Parallel Gripping Type

Subtotal (1 unit)*

MYR1,965.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,965.47

*price indicative

RS Stock No.:
342-091
Mfr. Part No.:
DHPC-L-20-A-B-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

9mm

Series

DHPC-L-20-A-B-1

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

261g

Gripping Force - External

192.6N

Gripping Force - Internal

159.5N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS

Maximum Operating Frequency

3Hz

The Festo Parallel Gripper is designed for precise handling and reliable performance in a variety of industrial applications. With an innovative pneumatic drive system, it delivers consistent operation, allowing for exact control in gripping and moving objects. This model is particularly well suited for high speed processes, supporting a maximum operating frequency of 3 Hz. Crafted for durability, the aluminium housing and high alloy stainless steel gripper jaws ensure longevity even in demanding environments. Its versatility is heightened by the optional mounting positions and compatibility with proximity switches for effective position detection.

Boasts a double acting mode for enhanced gripping functionality

Includes a ball guide for smooth operation and reduced wear

Features a low mass moment of inertia for quick response times

Allows for lubricated operation supporting a wide range of applications

Corrosion resistance class CRC 0 ensures longevity in various settings

Employs a direct mounting option for simple installation

Related links