SMC KQG2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-7348
- Mfr. Part No.:
- KQG2H11-N02S
- Manufacturer:
- SMC
Subtotal (1 unit)**
MYR129.36
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR129.36 |
**price indicative
- RS Stock No.:
- 847-7348
- Mfr. Part No.:
- KQG2H11-N02S
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | NPT 1/4 Male | |
Connector B | Push In 3/8 in | |
Pneumatic Fitting Type | Straight Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | NPT 1/4 Male | |
Manufacturer Series | KQG2 | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Pressure | 1 MPa | |
Mounting Type | Inline | |
Maximum Operating Temperature | +150°C | |
Body Material | Stainless Steel | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A NPT 1/4 Male | ||
Connector B Push In 3/8 in | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series KQG2 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Mounting Type Inline | ||
Maximum Operating Temperature +150°C | ||
Body Material Stainless Steel | ||
Related links
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style