SMC KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/8 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-7322
- Mfr. Part No.:
- KQG2H01-N01S
- Manufacturer:
- SMC
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR100.94
Units | Per Unit |
1 + | MYR100.94 |
- RS Stock No.:
- 847-7322
- Mfr. Part No.:
- KQG2H01-N01S
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Specifications
Attribute | Value |
---|---|
Connector A | NPT 1/8 Male |
Connector B | Push In 1/8 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/8 Male |
Manufacturer Series | KQG2 |
Body Material | Stainless Steel |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Inline |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +150°C |