Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPP G3/4in 3/4in 22mm
- RS Stock No.:
- 281-3198
- Mfr. Part No.:
- 0101 22 27 39
- Manufacturer:
- Legris
Price 1 Box of 5**
MYR1,396.26
Temporarily out of stock - back order for despatch 22/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR1,396.26 | MYR279.252 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 8mm
- Legris Brass Pipe Fitting Male BSPP G3/4in BSPP 3/4in 22mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 1/4in 10mm
- Legris Brass Pipe Fitting Male BSPP 1/2in 1/2in 8mm
- Legris Brass Pipe Fitting Male BSPP 3/8in 3/8in 14mm
- Legris Brass Pipe Fitting Male BSPP 1/2in 1/2in 14mm
- Legris Brass Pipe Fitting Male BSPP 3/8in 3/8in 12mm
- Legris Brass Pipe Fitting Male BSPT 3/4in BSPT 22mm