Legris Brass Pipe Fitting, Straight Push Fit Stud Fitting, Male BSPP G3/4in BSPP 3/4in 22mm
- RS Stock No.:
- 281-3197
- Mfr. Part No.:
- 0101 22 27
- Manufacturer:
- Legris
Subtotal (1 box of 5 units)**
MYR1,220.64
Temporarily out of stock - back order for despatch 05/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR1,220.64 | MYR244.128 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 22mm
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/2in BSPP 1/2in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 5mm
- Legris Brass Pipe Fitting Male 3/4in BSPP 3/8in
- Legris Brass Pipe Fitting Male BSPT 3/4in BSPT 22mm
- Legris Brass Pipe Fitting Male BSPP 1/2in BSPP 1/2in 10mm
- Legris Brass Pipe Fitting Male BSPP 3/8in BSPP 3/8in 14mm