Bulk discount available
Subtotal (1 pack of 10 units)*
MYR345.21
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR34.521 | MYR345.21 |
| 50 + | MYR28.411 | MYR284.11 |
*price indicative
- RS Stock No.:
- 176-1807
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | R | |
| Connection Gender | Male | |
| Series | RS PRO | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 12mm | |
| Material | Technopolymer | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | PED 2014/68/UE, ISO 14743:2004, 1907/2006 REACH | |
| Finish | Nickel | |
| Food Grade | Yes | |
| Chemical Resistant | Yes | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard R | ||
Connection Gender Male | ||
Series RS PRO | ||
Tube Connection Type Push-in | ||
Tube Connection Size 12mm | ||
Material Technopolymer | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals PED 2014/68/UE, ISO 14743:2004, 1907/2006 REACH | ||
Finish Nickel | ||
Food Grade Yes | ||
Chemical Resistant Yes | ||
Connection Type R 1/4 Male | ||
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
