Festo Valve Metric Polyamide Adapter
- RS Stock No.:
- 647-326
- Mfr. Part No.:
- VAVE-C8-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR139.95
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR139.95 |
*price indicative
- RS Stock No.:
- 647-326
- Mfr. Part No.:
- VAVE-C8-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Thread Standard | Metric | |
| Series | AD | |
| Material | Polyamide | |
| Standards/Approvals | RoHS-compliant,VDMA24364-B1/B2-L,IP65 (To IEC 60529) | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Thread Standard Metric | ||
Series AD | ||
Material Polyamide | ||
Standards/Approvals RoHS-compliant,VDMA24364-B1/B2-L,IP65 (To IEC 60529) | ||
For Use With Valve | ||
- COO (Country of Origin):
- TR
The Festo Adapter is designed to deliver reliable connection and functionality in various applications, ensuring seamless operation under demanding conditions. Built with a nominal operating voltage of 24 V DC, this robust adapter boasts a corrosion resistance class of CRC 2, indicating its suitability for moderate corrosion environments. With an ambient temperature range from -5 °C to 60 °C, it maintains high performance across diverse settings. Its IP65 protection rating means it is well-equipped to withstand dust and water ingress, ensuring longevity and durability. Efficiently mounted using an M2 central screw, the adapters lightweight design, at just 3.5 g, does not compromise strength or capability, making it an essential component for your equipment.
Lightweight design enhances installation ease without sacrificing functionality
Compatible with a 4-pin/2-pin electrical connection for flexible integration
Mounting position is optional providing versatility in application setups
Constructed from RoHS-compliant materials for environmentally-friendly use
Corrosion-resistant build ensures durability in moderate corrosion stress environments
Related links
- Festo Valve Metric Polyamide Adapter
- Festo Lever Pneumatic Manual Control Valve 7334
- Festo VAVE series Manifold End Base, 573922
- Festo Directional Control type Pneumatic Valve Metric M7
- Festo Manual Pneumatic Control Valve GRLZ Series 175043
- Festo Solenoid Valve - 5/2 Monostable Electric Metric VUVG Series 22V
- Festo Solenoid Valve - 5/2 Monostable Electric Metric VUVG Series 24V
- Festo VAVE Valve, 8109876
