SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-F7 Series, 4.5 → 28V dc, with LED indicator
- RS Stock No.:
- 826-2206
- Mfr. Part No.:
- D-F7PSAPC
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR296.55
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR296.55 |
*price indicative
- RS Stock No.:
- 826-2206
- Mfr. Part No.:
- D-F7PSAPC
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | D-F7 | |
Type | Solid State | |
Voltage Rating | 4.5 → 28V dc | |
Operation | PNP | |
Compatible With | Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator | |
LED Indicator | Yes | |
Voltage Drop | ≤0.8V | |
IP Rating | IP67 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series D-F7 | ||
Type Solid State | ||
Voltage Rating 4.5 → 28V dc | ||
Operation PNP | ||
Compatible With Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator | ||
LED Indicator Yes | ||
Voltage Drop ≤0.8V | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- SMC PNP Solid State Pneumatic Cylinder & Actuator Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Pneumatic Cylinder & Actuator Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Pneumatic Cylinder & Actuator Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Pneumatic Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V