Recently searched

    SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator

    Subtotal (1 unit)*

    MYR265.97

    Add to Basket
    Select or type quantity
    In Stock
    • 8 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR265.97

    *price indicative

    RS Stock No.:
    826-2401
    Mfr. Part No.:
    D-M9PWZ
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Manufacturer Series

    D-M9

    Type

    Solid State

    Voltage Rating

    4.5 → 28V dc

    Operation

    PNP

    Compatible With

    Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator

    LED Indicator

    Yes

    Voltage Drop

    ≤0.8 V @ 10 mA, ≤2 V @ 40 mA

    IP Rating

    IP67

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -10°C

    Related links