SMC Reed Pneumatic Cylinder & Actuator Switch, D-A7 Series, 4 → 8V dc, with LED indicator
- RS Stock No.:
- 826-2174
- Mfr. Part No.:
- D-A76H
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 826-2174
- Mfr. Part No.:
- D-A76H
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | D-A7 | |
Type | Reed | |
Voltage Rating | 4 → 8V dc | |
Compatible With | Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator | |
LED Indicator | Yes | |
Voltage Drop | ≤0.8V | |
IP Rating | IP67 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series D-A7 | ||
Type Reed | ||
Voltage Rating 4 → 8V dc | ||
Compatible With Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator | ||
LED Indicator Yes | ||
Voltage Drop ≤0.8V | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- SMC Reed Pneumatic Cylinder & Actuator Switch 100V ac/dc, with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24 V dc with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24V dc, with LED indicator
- SMC Reed Grommet Pneumatic Switch 4 → 8V dc, with LED indicator
- SMC Electric Solid State Switch Auto Switch, D-A7 Series with LED indicator
- SMC Auto Switch Auto Switch, D-A7 Series with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 200V ac, with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24V dc, with LED indicator