SMC Reed Pneumatic Cylinder & Actuator Switch, D-A5 Series, 200V ac, with LED indicator
- RS Stock No.:
- 826-2297
- Mfr. Part No.:
- D-A54Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR204.66
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR204.66 |
*price indicative
- RS Stock No.:
- 826-2297
- Mfr. Part No.:
- D-A54Z
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | D-A5 | |
Type | Reed | |
Voltage Rating | 200V ac | |
Compatible With | Size 10, 15 CDRB Series Rotary Actuator | |
LED Indicator | Yes | |
Voltage Drop | ≤2.4 V @ 20 mA, ≤3.5 V @ 50 mA | |
IP Rating | IP67 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series D-A5 | ||
Type Reed | ||
Voltage Rating 200V ac | ||
Compatible With Size 10, 15 CDRB Series Rotary Actuator | ||
LED Indicator Yes | ||
Voltage Drop ≤2.4 V @ 20 mA, ≤3.5 V @ 50 mA | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- SMC Reed Pneumatic Cylinder & Actuator Switch 24V dc, with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 100V ac/dc, with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24V dc, with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24 V dc with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 100V ac, with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24 V dc with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24V dc, with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 24 V dc with LED indicator