SKF SY 60 TR Pillow Block Bearing -, 60mm ID
- RS Stock No.:
- 213-2057
- Mfr. Part No.:
- SY 60 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,132.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,132.51 |
*price indicative
- RS Stock No.:
- 213-2057
- Mfr. Part No.:
- SY 60 TR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Centre Height | 69.9mm | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Centre Height 69.9mm | ||
Length 98mm | ||
- COO (Country of Origin):
- IT
The SKF SY design pillow (Plummer y-bearings) block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 60mm inside diameter and 240mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Uses Bearing Steel as material
Has a cylindrical type bore
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Uses Bearing Steel as material
Has a cylindrical type bore
Related links
- SKF SY 60 WF Pillow Block Bearing -, 60mm ID
- SKF SY 60 FM Pillow Block Bearing -, 60mm ID
- SKF SYJ 60 TF Pillow Block Bearing -, 60mm ID
- RS PRO Pillow Block Bearing -, 60mm ID
- NSK UKP213D1+H2313 Pillow Block Bearing -, 60mm ID
- NSK UCF212D1 Pillow Block Bearing -, 60mm ID
- NSK UCFC212D1 Pillow Block Bearing -, 60mm ID
- NSK UCP212D1 Pillow Block Bearing -, 60mm ID
