- RS Stock No.:
- 191-4530
- Mfr. Part No.:
- UCPA203-J7
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR215.12
Units | Per Unit |
1 - 12 | MYR215.12 |
13 - 24 | MYR210.59 |
25 + | MYR204.29 |
- RS Stock No.:
- 191-4530
- Mfr. Part No.:
- UCPA203-J7
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Specifications
Attribute | Value |
---|---|
Inside Diameter | 18mm |
Bearing Unit Type | Plummer Block |
Material | Cast Iron |
Centre Height | 30.2mm |
Mount Hole Size | M10 |
Length | 76mm |
Depth | 31mm |
Overall Height | 62mm |
Mount Hole Centre-to-Centre | 52mm |