FAG UKP211-J7 Plummer Block House -, 50mm ID
- RS Stock No.:
- 648-390
- Mfr. Part No.:
- UKP211-J7
- Manufacturer:
- FAG
N
Subtotal (1 unit)*
MYR548.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR548.14 |
*price indicative
- RS Stock No.:
- 648-390
- Mfr. Part No.:
- UKP211-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 20 mm | ||
RoHS Status: Exempt
The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Housing clearance is normal swivel torque
Related links
- FAG UCP210-J7 Plummer Block House -, 50mm ID
- INA UCPA210-J7 Plummer Block House -, 50mm ID
- NSK SNN513-611+J Plummer Block House -, 50mm ID
- SKF SYNT 50 LTS Plummer Block House -, 50mm ID
- NSK UC210D1 Plummer Block House -, 50mm ID
- INA RSAO50-XL Plummer Block House -, 50mm ID
- INA PSHEY50-XL-N Plummer Block House -, 50mm ID
- SKF SNL 511-609 Plummer Block House -, 50mm ID
