NSK UCFC210D1 Pillow Block Bearing -, 50mm ID

N

Subtotal (1 unit)*

MYR448.43

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR448.43

*price indicative

RS Stock No.:
643-699
Mfr. Part No.:
UCFC210D1
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

50mm

Bearing Unit Type

Flange Bearing Unit

Centre Height

82.5mm

Mount Hole Size

16 mm

Non Compliant

COO (Country of Origin):
CN
The NSK Flange Cartridge Unit is a robust, four-bolt flange-mounted bearing housing offering flexibility and durability. It features a round cast-iron housing with a spigot joint and a separate bearing insert that is fixed securely with grub screws. The unit is designed to handle static misalignments and high radial loads, making it ideal for demanding industrial applications.

Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation

Related links