NSK SF50EC Pillow Block Bearing -, 50mm ID
- RS Stock No.:
- 643-659
- Mfr. Part No.:
- SF50EC
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR458.46
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR458.46 |
*price indicative
- RS Stock No.:
- 643-659
- Mfr. Part No.:
- SF50EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 71.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Material Cast Iron | ||
Centre Height 71.5mm | ||
Mount Hole Size 16 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units are robust, flange-mounted assemblies designed for reliable performance in harsh industrial environments. These units feature a durable cast iron housing with integrated regreasing capability and allow for initial misalignment during installation. Engineered for longevity, they provide secure shaft support and effective sealing in applications exposed to contamination, moisture, and high temperatures.
Durable construction
Low maintenance requirements
Easy installation and replacement
Low maintenance requirements
Easy installation and replacement
Related links
- NSK UCT210D1 Pillow Block Bearing -, 50mm ID
- NSK SNP50 Pillow Block Bearing -, 50mm ID
- NSK ST50EC Pillow Block Bearing -, 50mm ID
- NSK SNP50EC Pillow Block Bearing -, 50mm ID
- NSK UK210D1 Pillow Block Bearing -, 50mm ID
- NSK ST50 Pillow Block Bearing -, 50mm ID
- NSK FC50 Pillow Block Bearing -, 50mm ID
- NSK UCFC210D1 Pillow Block Bearing -, 50mm ID
