NSK UCF211D1 Pillow Block Bearing -, 55mm ID
- RS Stock No.:
- 643-690
- Mfr. Part No.:
- UCF211D1
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR512.43
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR512.43 |
*price indicative
- RS Stock No.:
- 643-690
- Mfr. Part No.:
- UCF211D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 55mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Centre Height | 81mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 55mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Centre Height 81mm | ||
Mount Hole Size 19 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK UCP211D1 Pillow Block Bearing -, 55mm ID
- RS PRO Pillow Block Bearing -, 55mm ID
- NSK SFT40 Pillow Block Bearing -, 40mm ID
- NSK UCF204D1 Pillow Block Bearing -, 20mm ID
- NSK SLFL20EC Pillow Block Bearing -, 20mm ID
- NSK SFT50 Pillow Block Bearing -, 50mm ID
- NSK SNP40 Pillow Block Bearing -, 40mm ID
- NSK NP25 Pillow Block Bearing -, 25mm ID
