NSK UCF204D1 Pillow Block Bearing -, 20mm ID
- RS Stock No.:
- 643-682
- Mfr. Part No.:
- UCF204D1
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR179.75
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.75 |
*price indicative
- RS Stock No.:
- 643-682
- Mfr. Part No.:
- UCF204D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Centre Height | 43mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Centre Height 43mm | ||
Mount Hole Size 12 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK SLFL20EC Pillow Block Bearing -, 20mm ID
- NSK-RHP SNP20 R Pillow Block Bearing -, 20mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20mm ID
- NSK UCP204D1 Pillow Block Bearing -, 20mm ID
- NSK NP20EC Pillow Block Bearing -, 20mm ID
- NSK-RHP LPB20 R Pillow Block Bearing -, 20mm ID
- NSK SNP20EC Pillow Block Bearing -, 20mm ID
- NSK SFT20EC Pillow Block Bearing -, 20mm ID
