NSK SFT20EC Pillow Block Bearing -, 20mm ID

N

Subtotal (1 unit)*

MYR183.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 December 2025
  • Plus 6 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR183.81

*price indicative

RS Stock No.:
643-661
Mfr. Part No.:
SFT20EC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Material

Cast Iron

Centre Height

30.15mm

Mount Hole Size

10 mm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube cast iron flange bearing units are robust two-bolt oval flange housings designed for easy mounting and reliable performance in demanding industrial environments. Each unit comes pre-assembled with a high-quality bearing insert that accommodates initial shaft misalignment and is factory lubricated for immediate use.

Compact dimensions
Durable construction
Designed for use in various industrial applications

Related links