SKF FS 110 Locating Ring -
- RS Stock No.:
- 586-301
- Mfr. Part No.:
- FS 110
- Manufacturer:
- SKF
N
Subtotal (1 pack of 20 units)*
MYR38.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR38.79 | MYR1.94 |
*price indicative
- RS Stock No.:
- 586-301
- Mfr. Part No.:
- FS 110
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bearing Unit Type | Locating Ring Accessory | |
| Material | Felt | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bearing Unit Type Locating Ring Accessory | ||
Material Felt | ||
- COO (Country of Origin):
- LT
The SKF Felt strips and their high temperature variants made of aluminium borosilicate, provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt strip and the shaft, transforming the seal into a non-contact, gap-type seal. Felt strips should be cut to the correct length and soaked in hot oil prior to being installed.
Cost effective
Suitable for relatively high shaft speeds
Suitable for relatively high shaft speeds
Related links
- SKF FRB 13/110 Locating Ring -, 101mm ID
- SKF FRB 10/110 Locating Ring -, 55mm ID
- SKF FRB 4/110 Locating Ring -, 101mm ID
- SKF FRB 10.5/110 Locating Ring -, 101mm ID
- SKF FRB 8/110 Locating Ring -, 55mm ID
- SKF FRB 5/140 Locating Ring -, 65mm ID
- SKF FRB 8/100 Locating Ring -, 92mm ID
- SKF FRB 7/80 Locating Ring -, 72mm ID
