SKF FRB 13/110 Locating Ring -, 101mm ID

N

Subtotal (1 pack of 5 units)*

MYR402.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR402.49MYR80.498

*price indicative

RS Stock No.:
586-298
Mfr. Part No.:
FRB 13/110
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

101mm

Bearing Unit Type

Locating Ring Accessory

The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.

Optimised design for reduced friction and enhanced performance
High durability ensures long service life even in rigorous conditions
Advanced materials provide excellent wear resistance
Efficient load distribution enhances overall equipment reliability
Versatile application suitability across various industrial sectors

Related links