Phoenix Contact, 5mm Pitch, 8 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1768448
- RS Stock No.:
- 286-0874
- Mfr. Part No.:
- 1768448
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,997.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR39.95 | MYR1,997.50 |
*price indicative
- RS Stock No.:
- 286-0874
- Mfr. Part No.:
- 1768448
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Termination Method | Plug In | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Termination Method Plug In | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
Optimized for tight installation situations
Optimized for tight installation situations
Related links
- Phoenix Contact 8 Way PCB 1974795
- Phoenix Contact 12 Way PCB 1974834
- Phoenix Contact FKIC 2.5/ 8-ST-RN Inverted Plug Spring
- Phoenix Contact FKIC 2.5/ 8-STF Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/ 8-ST Inverted Plug Spring Cage
- Phoenix Contact PT 1.5/ 8-PH-5.0 CLIP Pluggable Terminal Block Screw Termination, 1755790
- Phoenix Contact 8 Way PCB 1828304
- Weidmuller 8 Way Plug 2741730000

