Phoenix Contact, 5mm Pitch, 8 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1974795
- RS Stock No.:
- 283-9947
- Mfr. Part No.:
- 1974795
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,467.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR29.34 | MYR1,467.00 |
*price indicative
- RS Stock No.:
- 283-9947
- Mfr. Part No.:
- 1974795
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Termination Method | Plug In | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Termination Method Plug In | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a convenient push-in connection, no tools needed, and can be easily tested using an integrated test option.
Can be combined with the MSTB 2.5 range
Insulating material polyamide
Insulating material polyamide
Related links
- Phoenix Contact 8 Way PCB 1768448
- Phoenix Contact 12 Way PCB 1974834
- Phoenix Contact FKIC 2.5/ 8-ST-RN Inverted Plug Spring
- Phoenix Contact FKIC 2.5/ 8-STF Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/ 8-ST Inverted Plug Spring Cage
- Phoenix Contact PT 1.5/ 8-PH-5.0 CLIP Pluggable Terminal Block Screw Termination, 1755790
- Phoenix Contact 8 Way PCB 1828304
- Weidmuller 8 Way Plug 2741730000

