Wurth Elektronik, 2.5mm Pitch, 3470B, 4 Way, Pluggable Terminal Block, Header, Through Hole, 691347000004B
- RS Stock No.:
- 230-1958
- Mfr. Part No.:
- 691347000004B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 500 units)*
MYR3,107.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 - 500 | MYR6.215 | MYR3,107.50 |
| 1000 - 4500 | MYR5.697 | MYR2,848.50 |
| 5000 + | MYR5.128 | MYR2,564.00 |
*price indicative
- RS Stock No.:
- 230-1958
- Mfr. Part No.:
- 691347000004B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Series | 3470B | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Series 3470B | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-TBL PCB terminal block used liquid crystal polymer insulator material that feature a 2.5mm pitch. It used tin plated brass terminal and its colour is black.
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000004B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000006B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000003B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000005B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000002B
- Wurth Elektronik 382 Header 691382000004
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000004
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000004B

