Wurth Elektronik, 2.5mm Pitch, 3470B, 2 Way, Pluggable Terminal Block, Header, Through Hole, 691347000002B
- RS Stock No.:
- 230-1955
- Mfr. Part No.:
- 691347000002B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR17.39
FREE delivery for orders over RM 500.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR3.478 | MYR17.39 |
| 10 - 95 | MYR3.24 | MYR16.20 |
| 100 + | MYR3.042 | MYR15.21 |
*price indicative
- RS Stock No.:
- 230-1955
- Mfr. Part No.:
- 691347000002B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Series | 3470B | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Series 3470B | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-TBL PCB terminal block used liquid crystal polymer insulator material that feature a 2.5mm pitch. It used tin plated brass terminal and its colour is black.
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000002B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000006B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000004B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000003B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000005B
- Wurth Elektronik 382 Header 691382010002
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382010002
- Wurth Elektronik 382 Header 691382030002

