Phoenix Contact, UPBV 2, Pluggable Terminal Block, Plug, 3045457

Subtotal (1 pack of 25 units)*

MYR778.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR31.146MYR778.65

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
216-3451
Mfr. Part No.:
3045457
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

UPBV 2

COO (Country of Origin):
TR
The Phoenix plug with 7 number of position. It has screw connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I

Related links