Phoenix Contact, UPBV 2, Pluggable Terminal Block, Plug, 3001367

Subtotal (1 pack of 10 units)*

MYR730.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR73.092MYR730.92

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
208-7643
Mfr. Part No.:
3001367
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

UPBV 2

COO (Country of Origin):
TR
The Phoenix plug with 16 number of position. It has screw connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links