Weidmüller BUF 10.16IT/05/180 AG BK BX Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 2493420000

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
214-4674
Mfr. Part No.:
2493420000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

34A

Housing Material

Polyamide Fibreglass

Minimum Wire Size mm²

2.5mm²

Connector Gender

Male

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Wire Connection Method

Push-in with Actuator

Colour

Black

Voltage

600V

Length

28.9mm

Standards/Approvals

RoHS, Crlus

Width

50.8mm

Series

BUF 10.16IT/05/180 AG BK BX

Depth

39.5mm

COO (Country of Origin):
RO
The Weidmuller PCB Connector has PUSH IN technology with settable wire-ready contact point simplifies the connection of stranded wires without wire-end ferrules and wires with particularly rigid insulation. Direct and tool-free connection of solid wires and wires with crimped wire-end ferrules for fast and safe wiring. Single-hand operation of the plug-in connector and automatic connection thanks to the middle flange with Snap-On mechanism and optionally with additional screw fastening.

Wire connection method: PUSH IN with actuator

Pitch in inches (P): 0.4 inch

Number of poles: 2

Conductor outlet direction: 180°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy