Phoenix Contact COMBI Series Pluggable Terminal Block, 6.2 mm Pitch, 3042528

Subtotal (1 pack of 25 units)*

MYR1,631.025

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR65.241MYR1,631.03

*price indicative

RS Stock No.:
213-0235
Mfr. Part No.:
3042528
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

6.2mm

Voltage

800V

Series

COMBI

The Phoenix COMBI receptacle has nominal voltage 800 V and nominal current 32 A.

Spring-cage connection

Number of connections: 2

Cross section: 0.08 mm² - 6 mm²

AWG: 28 - 10

Related links