Phoenix Contact, COMBI, Pluggable Terminal Block, Receptacle, Spring Cage Termination, 3042463
- RS Stock No.:
- 213-0233
- Mfr. Part No.:
- 3042463
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,097.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR21.946 | MYR1,097.30 |
*price indicative
- RS Stock No.:
- 213-0233
- Mfr. Part No.:
- 3042463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Receptacle | |
| Series | COMBI | |
| Termination Method | Spring Cage | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Receptacle | ||
Series COMBI | ||
Termination Method Spring Cage | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix COMBI receptacle has nominal voltage 800 V and nominal current 32 A.
Spring-cage connection
Number of connections: 2
Cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
Number of connections: 2
Cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
Related links
- Phoenix Contact COMBI Receptacle 3042489
- Phoenix Contact 7 Way Plug Spring Cage Termination,
- Phoenix Contact 8 Way Plug Spring Cage Termination,
- Phoenix Contact COMBI Receptacle, 3041613
- Phoenix Contact COMBI Receptacle, 3042528
- Phoenix Contact Combi Pluggable Solutions Plug Spring Cage
- Phoenix Contact Pluggable Terminal Block Plug-In 3212510
- Phoenix Contact Pluggable Terminal Block Plug-In 1035933

