ifm electronic, E401, Pluggable Terminal Block, Plug, E40173
- RS Stock No.:
- 188-403
- Mfr. Part No.:
- E40173
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 5 units)*
MYR151.30
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR151.30 | MYR30.26 |
*price indicative
- RS Stock No.:
- 188-403
- Mfr. Part No.:
- E40173
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pluggable Terminal Block Type | Plug | |
| Series | E401 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pluggable Terminal Block Type Plug | ||
Series E401 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Ifm electronic Connector is designed for reliability in versatile electronic applications. With a compact size and an impressive load capacity, this connector caters to a plethora of industrial needs. Its tin plated copper alloy ensures excellent conductivity while preventing corrosion. The carefully engineered design not only optimises electrical performance but also addresses mechanical strength, making it a trustworthy choice for essential wiring configurations. Weighing in at a mere 35.3 grams, it lends itself well to applications requiring careful weight management without sacrificing functionality. Whether for assembling machinery or in automation systems, this connector delivers assured performance with every use, ensuring that your operations run smoothly and efficiently. Its pack of five units allows for cost effective bulk usage, contributing to both convenience and value.
User-friendly connection of control cabinet modules
Maintenance-friendly connectors
Simple and fast wiring by means of screw terminals
Maintenance-friendly connectors
Simple and fast wiring by means of screw terminals
Related links
- ifm electronic Pluggable Terminal Block E40171
- ifm electronic, E401 Series Adapter for Use with Process Sensors
- ifm electronic, E401 Series Adapter for Use with For Process Sensors
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic, E401 Series Connection Module for Use with Sensor Connection
- ifm electronic, E401 Series Progressive Ring Fitting for Use with Progressive Ring Fitting
- ifm electronic Pluggable Terminal Block E11930
- ifm electronic Pluggable Terminal Block, E70232

