Phoenix Contact Yellow 1 Gang Plug Socket, 16 A Indoor
- RS Stock No.:
- 239-5054
- Mfr. Part No.:
- 1068076
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR391.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR78.352 | MYR391.76 |
*price indicative
- RS Stock No.:
- 239-5054
- Mfr. Part No.:
- 1068076
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Yellow | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Mount Type | DIN Rail | |
| Current Rating | 16 A | |
| Finish | Yellow | |
| Overall Width | 45mm | |
| Overall Depth | 60 mm | |
| Overall Height | 75mm | |
| Standards/Approvals | EAC, VDE 0620-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Yellow | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Mount Type DIN Rail | ||
Current Rating 16 A | ||
Finish Yellow | ||
Overall Width 45mm | ||
Overall Depth 60 mm | ||
Overall Height 75mm | ||
Standards/Approvals EAC, VDE 0620-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Socket has pin connector pattern type E. The plug use for mounting on a DIN rail in the service interface or direct mounting.
Supply voltage 250VAC
Current 16 A
Light indicator
Related links
- Phoenix Contact Yellow 1 Gang Plug Socket Indoor Use
- Legrand Mosaic Yellow 1 Gang Plug Socket Indoor Use
- Phoenix Contact Yellow 1 Gang Plug Socket, Indoor Use
- Siemens Grey 1 Gang Plug Socket Indoor Use
- Legrand Mosaic Orange 1 Gang Plug Socket Indoor Use
- Siemens 1 Gang Plug Socket Indoor Use
- Schneider Electric White 1 Gang Plug Socket Indoor Use
- Legrand Mosaic Black 1 Gang Plug Socket Indoor Use
