Phoenix Contact Yellow 1 Gang Plug Socket, 16 A Indoor

Subtotal (1 pack of 5 units)*

MYR315.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR63.058MYR315.29

*price indicative

RS Stock No.:
239-5053
Mfr. Part No.:
1068075
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Gangs

1

Product Type

Plug Socket

Colour

Yellow

Switched

No

Indoor/Outdoor

Indoor

Mount Type

DIN Rail

Current Rating

16 A

Finish

Yellow

Overall Depth

60 mm

Overall Height

75mm

Overall Width

45mm

Standards/Approvals

EAC, VDE 0620-1

COO (Country of Origin):
PL
The Phoenix Contact Socket has pin connector pattern type CF. It has push-in connection and light indicator. The plug use for mounting on a DIN rail in the service interface or direct mounting.

Supply voltage 250VAC

Current 16 A

Light indicator

Related links