Siemens 2 Gang Plug Socket, 16A, Indoor Use
- RS Stock No.:
- 211-0251
- Mfr. Part No.:
- 5UB2212-4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-0251
- Mfr. Part No.:
- 5UB2212-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Indoor or Outdoor Use | Indoor | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Indoor or Outdoor Use Indoor | ||
Current Rating 16A | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko double socket outlet with/without screw-type terminals has increased touch protection. It has aluminium colour.
Halogen Free Product
Related links
- Siemens 2 Gang Plug Socket Indoor Use
- Siemens White 2 Gang Plug Socket Indoor Use
- Siemens Grey 2 Gang Plug Socket Indoor Use
- Legrand Mosaic Black 2 Gang Plug Socket Indoor Use
- Legrand Mosaic Green 2 Gang Plug Socket Indoor Use
- Legrand Mosaic Red 2 Gang Plug Socket Indoor Use
- Legrand Mosaic White 2 Gang Plug Socket Indoor Use
- Siemens White 2 Gang Plug Socket Schuko, Indoor Use
