Siemens 5UB18 Orange 1 Gang Electrical Socket, 16A Indoor, Schuko

Subtotal (1 unit)*

MYR114.38

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR114.38

*price indicative

RS Stock No.:
610-836
Mfr. Part No.:
5UB1840
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Orange

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

Thermoplastic

IP Rating

IP20

Finish

Orange

Screwed/Screwless

Screwed

Overall Depth

45mm

Range

DELTA

Overall Height

70mm

Overall Width

70mm

Series

5UB18

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens SCHUKO socket outlet offers a perfect blend of functionality and design for any modern environment. Designed with a striking orange cover plate and a robust thermoplastic material, it ensures durability while maintaining aesthetic appeal. The innovative spring flap mechanism enhances safety and convenience, making it ideal for user-friendly operation. With a rated operational current of 16 A and compatibility with standard mounting types, this product accommodates a wide range of usage scenarios. The socket’s IP20 protection class adds an extra layer of safety, ensuring reliability in domestic and light commercial settings. Whether you're upgrading your office space or enhancing your home, this socket outlet stands out as a reliable choice for your electrical needs.

The orange cover plate provides a distinctive look that complements various interiors

Flush mounting design allows for seamless integration into walls

Thermoplastic construction ensures resilience against daily wear and tear

The hinged lid feature enhances protection while allowing easy access

Its halogen-free material contributes to a safer environment

The absence of imprinting ensures a clean uncluttered appearance

Designed for simplicity its plug terminal electrical connection is user-friendly

The product's environmental footprint is supported by an Environmental Product Declaration

Related links