Schneider Electric 900x465x310mm Plinth for use with Enclosure
- RS Stock No.:
- 219-9659
- Mfr. Part No.:
- NSYZD5300G
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 219-9659
- Mfr. Part No.:
- NSYZD5300G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Plinth | |
| For Use With | Enclosure | |
| Colour | Grey | |
| External Dimensions | 900x465x310mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Plinth | ||
For Use With Enclosure | ||
Colour Grey | ||
External Dimensions 900x465x310mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester plinth for DIN floor-standing enclosure has IP43 degree of protection. It has 900 mm height, 465 mm width and 310 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Green premium product
Related links
- Schneider Electric Plinth 200 mm 200 mm for use with Enclosure
- Schneider Electric 600 mm Plinth 100 mm for use with Enclosure
- Schneider Electric 1000 mm Plinth 200 mm for use with Enclosure
- Schneider Electric 1200 mm Plinth 200 mm for use with Enclosure
- Schneider Electric 1035 mm Plinth 410 mm 500 mm for use with Enclosure
- Schneider Electric 1000 mm Plinth 600 mm 100 mm for use with Enclosure
- Schneider Electric 352 mm Plinth 200 mm 772 mm for use with Enclosure
- Schneider Electric 785 mm Plinth 410 mm 200 mm for use with Enclosure

