RND RND 550-00259 Fine Flush ESD Safe
- RS Stock No.:
- 492-444
- Distrelec Article No.:
- 301-20-737
- Mfr. Part No.:
- RND 550-00259
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR248.41
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR248.41 |
*price indicative
- RS Stock No.:
- 492-444
- Distrelec Article No.:
- 301-20-737
- Mfr. Part No.:
- RND 550-00259
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plier | |
| Jaw Width | 14.5mm | |
| Overall Length | 130mm | |
| Jaw Length | 5mm | |
| Application | Gripping, Bending, Holding | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Grip Material | Anti Slide Material | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | DIN/ISO, DIN 61340-2-3, DIN EN 61340-5-1, DIN 61340-2-1 | |
| Cut Type | Fine Flush | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plier | ||
Jaw Width 14.5mm | ||
Overall Length 130mm | ||
Jaw Length 5mm | ||
Application Gripping, Bending, Holding | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Grip Material Anti Slide Material | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals DIN/ISO, DIN 61340-2-3, DIN EN 61340-5-1, DIN 61340-2-1 | ||
Cut Type Fine Flush | ||
RoHS Status: Exempt
The RND Oblique cutting pliers are expertly designed for professionals seeking precision and durability in their work. These pliers feature thin jaws and a slim head that provide excellent access to tight spaces, making intricate tasks easier. Crafted from high grade special steel, the blades undergo a precision inductive hardness process that achieves an impressive hardness level of up to 65 HRC. This ensures exceptional cutting performance, while the box joint and double leaf spring add to their reliability and effectiveness. Ergonomically formed with a bicoloured hand guard made of dissipative anti slide material, these pliers promise comfort and safety during use. Tested and certified for work in ESD protected areas, they are perfect for those needing to maintain strict industry standards.
Crafted from high grade special steel for enhanced durability
Precision induction hardening for superior blade performance
Box joint design ensures stability and control during use
Double leaf spring enhances the tool's resilience
Tailored ergonomic design reduces user fatigue
Designed to facilitate precise jaw adjustments without backlash
High gloss polished surface reduces friction and adds to aesthetic appeal
Suitable for use in electrostatic discharge protected environments
Related links
- RND RND 550-00245 Fine Flush ESD Safe Plier
- RND RND 550-00248 Fine Flush ESD Safe Side cutter
- RND RND 550-00251 Fine Flush ESD Safe Side cutter
- RND RND 550-00045 1-Piece Gripping Plier 19mm Jaw ESD Safe
- RND RND 550-00034 ESD Safe Shear Cable Shear
- RND RND 550-00273 1-Piece Plier 37mm Jaw ESD Safe
- RND RND 550-00274 1-Piece Plier 75mm Jaw ESD Safe
- RND RND 550-00444 ESD Safe Cable Shear
