Stanley Diagonal Cutting Plier

Subtotal (1 unit)*

MYR123.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.02

*price indicative

RS Stock No.:
482-765
Mfr. Part No.:
0-89-859
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Diagonal Cutting Plier

Non-Sparking

No

Overall Length

200mm

Jaw Length

8in

Jaw Material

Chrome Steel

Handle Material

Bi-Material

Grip Material

Bi-Material

Standards/Approvals

ISO, ANSI, DIN

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Diagonal Cutting Plier made from heat treated forged chrome steel alloy ensures durability and long life. The new soft bimaterial handles provide comfortable grip and increased control. Designed to comply with all DIN, ISO and ANSI standards, it is ideal for precise cutting tasks.

Easy adjustment of grips while in use

Ergonomic guards

Related links