Allen Bradley 1719 Series Backplane, 3-Input, Digital, Analogue Input
- RS Stock No.:
- 257-6728
- Mfr. Part No.:
- 1719-A24
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR5,786.40
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,786.40 |
*price indicative
- RS Stock No.:
- 257-6728
- Mfr. Part No.:
- 1719-A24
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Backplane | |
| Series | 1719 | |
| Number of Inputs | 3 | |
| Input Type | Digital, Analogue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 80mm | |
| Standards/Approvals | UL | |
| Width | 605mm | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Backplane | ||
Series 1719 | ||
Number of Inputs 3 | ||
Input Type Digital, Analogue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 80mm | ||
Standards/Approvals UL | ||
Width 605mm | ||
Communication Port Type Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation slot extension chassis it is a base chassis that have 24 slots for I/O modules. In addition to the I/O module slots, the backplane have lots for an Ethernet adapter and as many as 3 power supplies. Ethernet adapter allows the backplane to connect to other devices through the Ethernet network.
Ambient temperature 20 to +60 °C
Storage temperature 25 to +85 °C
Relative humidity 95% non condensing
Related links
- Allen Bradley 1719 Series Backplane Analogue, Digital Input
- Allen Bradley 1719 Series Backplane, 1-Input
- Crouzet Millenium 3 Series Logic Module 16-Input Analogue Input
- Allen Bradley 1719 Series Adapter
- Allen Bradley 1719 Series Power Supply
- Allen Bradley 1719 Series Cover
- Crouzet Millenium 3 Series Logic Module 8-Input Analogue Input
- Phoenix Contact Axioline X Series I/O Module Analogue Output Digital, Analogue Input

