Schneider Electric MP-C-24A Series Controller, Form A Relay Output Output, 16-Input, Voltage Input
- RS Stock No.:
- 758-544
- Mfr. Part No.:
- SXWMPC24A10001
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14,400.91
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,400.91 |
*price indicative
- RS Stock No.:
- 758-544
- Mfr. Part No.:
- SXWMPC24A10001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | MP-C-24A | |
| Product Type | Controller | |
| Number of Inputs | 16 | |
| Output Type | Form A Relay Output | |
| Input Type | Voltage | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 916 | |
| Depth | 64mm | |
| Width | 234mm | |
| Length | 72.00mm | |
| Mount Type | Panel Mount, Rail Mount | |
| Output Current | 2A | |
| Number of Communication Ports | 4 | |
| Battery Backup | Yes | |
| Communication Port Type | RJ45, USB Typ Mini-B, USB Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series MP-C-24A | ||
Product Type Controller | ||
Number of Inputs 16 | ||
Output Type Form A Relay Output | ||
Input Type Voltage | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 916 | ||
Depth 64mm | ||
Width 234mm | ||
Length 72.00mm | ||
Mount Type Panel Mount, Rail Mount | ||
Output Current 2A | ||
Number of Communication Ports 4 | ||
Battery Backup Yes | ||
Communication Port Type RJ45, USB Typ Mini-B, USB Type A | ||
- COO (Country of Origin):
- SE
The Schneider Electric field controller offers Advanced programmability and integration for efficient low voltage rooftop Air flow control. With robust specifications, it caters to complex I/O requirements and ensures reliable performance in various applications.
Supports up to 16 universal I/O and 4 universal I/O for flexible configurations
Equipped with a built-in ETHERNET 10/100BASE-TX communication port for seamless connectivity
Rugged design features IP20 protection
Related links
- Schneider Electric Modicon ABE7 Series I/O Module 8-Input, Voltage Input
- Schneider Electric Modicon M172 Series Controller 16-Input Analogue Input
- Schneider Electric Modicon M172 Series Controller 16-Input Digital Input
- Omron CJ1W Series Logic Control 16-Input
- RS PRO Logic Controller 16-Input, AC Input
- RS PRO Logic Controller 16-Input, DC Input
- RS PRO Logic Controller 16-Input, DC Input
- RS PRO Logic Controller 16-Input, AC Input

