B&R Industrial Automation GmbH X20CCP Series PLC CPU, Current and Voltage Output, Current/Voltage Input

N

Subtotal (1 unit)*

MYR26,491.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,491.29

*price indicative

TH - smart automation - PDP
RS Stock No.:
693-386
Mfr. Part No.:
X20CCP3687X
Manufacturer:
B&R Industrial Automation GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Industrial Automation GmbH

Product Type

PLC CPU

Series

X20CCP

Output Type

Current and Voltage

Input Type

Current/Voltage

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

99mm

Width

200mm

Depth

85mm

Communication Port Type

Ethernet

Number of Communication Ports

5

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Controller is based on Intel Atom processor technology and is designed for applications that demand the highest performance within the X20 controller product family. It features a robust configuration including USB, Ethernet, POWERLINK V2, and a removable CompactFlash for versatile connectivity and storage. With gigabit Ethernet and poll-response chaining mode on the POWERLINK Interface, it ensures superior real-time network performance and supports expansion through three additional Interface module slots for enhanced flexibility.

Standard Ethernet Interface supports gigabit communication

Onboard POWERLINK Interface with poll-response chaining mode

Three slots available for additional Interface modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy