Rockwell Automation I/O Module 1756 Digital 24V dc

Subtotal (1 unit)*

MYR3,066.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,066.52

*price indicative

TH - smart automation - PDP
RS Stock No.:
101-547
Mfr. Part No.:
1756-IV32
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Module Type

Digital Timing Channel

Input Type

Digital

Maximum Supply Voltage

24V dc

Number of I/Os

32

Maximum Operating Temperature

60°C

Standards/Approvals

IECEx Scheme, CE, China CCC, American Bureau of Shipping, Safety, ATEX, Australian RCM

Series

1756

RoHS Status: Exempt

COO (Country of Origin):
MY
The Rockwell Automation ControlLogix 32 point 12/24VDC digital input module with Australian RCM Certified.

China CCC Certified

CE Certified

ATEX Certified

IECEx Scheme Certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy