Siemens 6XV1440 Series Connecting Cable for Use with 277 Series Mobile Panel

Subtotal (1 unit)*

MYR2,834.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,834.41

*price indicative

TH - smart automation - PDP
RS Stock No.:
746-5372
Mfr. Part No.:
6XV1440-4BN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Cable

Series

6XV1440

For Use With

277 Series Mobile Panel

Standards/Approvals

No

Hazardous Area Certification

NO

SIMATIC 170 Series Mobile Panel Connecting Cables


A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.

Siemens SIMATIC 170 Series Panels


The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

Related links