Siemens PM240 Series Power Module

Subtotal (1 unit)*

MYR23,264.98

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR23,264.98

*price indicative

TH - smart automation - PDP
RS Stock No.:
282-4706
Mfr. Part No.:
6SL3210-1PH22-7AL0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Module

Series

PM240

Standards/Approvals

RoHS

Length

472mm

COO (Country of Origin):
DE
The Siemens SINAMICS G120 POWER MODULE PM240-2 with built in braking chopper, FSDprotection IP20 without control unit and panel approved for CU firmware- version V4.7 HF8.

Number of phases 3 AC

Line frequency 47 to 63 Hz

Cooling Internal air cooling

Related links