Allen Bradley 898D Series Plug
- RS Stock No.:
- 268-7045
- Mfr. Part No.:
- 898D-418U-DM
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR127.37
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.37 |
*price indicative
- RS Stock No.:
- 268-7045
- Mfr. Part No.:
- 898D-418U-DM
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| Series | 898D | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug | ||
Product Type Plug | ||
Series 898D | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Rockwell Automation safety wired shorting plug has brass, gold over nickel plating contacts. It has fluoro-elastomer O ring.
IP67, NEMA 6P
Operating temperature from -20 to +105 degree Celsius

