Omron CJ Series I/O Unit for Use with CJ Series
- RS Stock No.:
- 217-6259
- Mfr. Part No.:
- CJ1W-IA201
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,163.33
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,163.33 |
*price indicative
- RS Stock No.:
- 217-6259
- Mfr. Part No.:
- CJ1W-IA201
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | AC Input Unit | |
| Series | CJ | |
| For Use With | CJ Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type AC Input Unit | ||
Series CJ | ||
For Use With CJ Series | ||
Standards/Approvals No | ||
Hazardous Area Certification Zone 2 | ||
The Omron digital input unit has rated input voltage of 200 to 240 VAC at 50/60 Hz.It has internal current consumption of 80 mA maximum.
ON response time 18.0 ms maximum (default setting: 8 ms) *1
OFF response time 48.0 ms maximum (default setting: 8 ms) *1
Related links
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ2 Series I/O Unit for Use with CJ Series
- Omron CJ1 Series I/O Unit for Use with CJ Series

