RS PRO PS10A-12VL Series PLC Power Supply
- RS Stock No.:
- 192-4564
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR780.83
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR780.83 |
| 5 + | MYR642.63 |
*price indicative
- RS Stock No.:
- 192-4564
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PLC Power Supply | |
| Series | PS10A-12VL | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PLC Power Supply | ||
Series PS10A-12VL | ||
Standards/Approvals CE, RoHS | ||
220Vac power input
12Vdc 10Amp output
Metal hinged box
Deep discharge protection
LED Indicators
Key lockable
Related links
- RS PRO PS10A-9CH-12VS Series PLC Power Supply
- Omron C200-HWPA Series PLC Power Supply
- Siemens 6AG1332 Series PLC Power Supply
- Siemens System power supply Series PLC Power Supply for Use with SIMATIC S7-1500
- Siemens 6ES7405 Series PLC Power Supply for Use with S7-400
- Lovato Micro PLC's Series PLC Power Supply for Use with PLC
- Schneider Electric BMX XTS CPS Series PLC Power Supply for Use with M340 Power Supply Module
- Omron CJ1W Series PLC Power Supply for Use with CJ1M Series

